TE Connectivity CGS SP 1 Ω, Tape & Reel Wirewound Surface Mount Resistor 1 % Surface 2.5 W - 1624300-1
- RS Stock No.:
- 468-761
- Distrelec Article No.:
- 304-60-201
- Mfr. Part No.:
- 1624300-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-761
- Distrelec Article No.:
- 304-60-201
- Mfr. Part No.:
- 1624300-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Resistor Type | Power | |
| Package/Case | Tape & Reel | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 2.5W | |
| Temperature Coefficient | ±20 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SP | |
| Width | 5.84mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Height | 5.33mm | |
| Termination Style | Solder | |
| Length | 11.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Resistor Type Power | ||
Package/Case Tape & Reel | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 2.5W | ||
Temperature Coefficient ±20 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SP | ||
Width 5.84mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Height 5.33mm | ||
Termination Style Solder | ||
Length 11.6mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Surface Mount Power Resistor is a high-performance component designed for reliability in demanding applications. This wire-wound resistor boasts a nominal resistance of 1 ohm and is engineered to handle power ratings up to 2.5 W. With its compact dimensions and surface mount design, it seamlessly integrates into various electronic circuits, providing stable operation across different temperature conditions. The component is designed to meet stringent compliance standards, ensuring it is suitable for innovative technologies. Additionally, this resistor exhibits a low temperature coefficient, which enhances its stability over temperature variations, making it a perfect choice for precise electronic applications.
Compact size facilitates easy integration into space-constrained designs
Wire-wound construction ensures consistent performance and reliability
Designed for surface mounting, allowing for automated placement on circuit boards
Meets stringent EU RoHS and REACH compliance regulations, ensuring environmental responsibility
Low halogen content enhances safety and performance in various applications
Optimised for reflow soldering, suitable for modern manufacturing techniques
Available in a range of compatible parts to support various circuit configurations
Related links
- TE Connectivity CGS TLR 6 mΩ, 2512 Current Sensing Resistor 1 % Surface 2.5 W - 4-1879378-7
- TE Connectivity CGS SM 0.12 Ω, Tape & Reel Wirewound Surface Mount Resistor 5 % Surface 2 W - 1676966-3
- TE Connectivity CGS SP Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- Vishay PHPA 15 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % Surface 2.5 W - PHPA1206E15R0BST1
- TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface 2 W - 6-1676966-1
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
