TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- RS Stock No.:
- 526-116
- Distrelec Article No.:
- 304-58-960
- Mfr. Part No.:
- 1-2176324-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€369.50
(exc. VAT)
€454.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.739 | €369.50 |
*price indicative
- RS Stock No.:
- 526-116
- Distrelec Article No.:
- 304-58-960
- Mfr. Part No.:
- 1-2176324-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 2.2mΩ | |
| Resistor Type | High Value/High Voltage | |
| Technology | Metal Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SMV | |
| Termination Style | Solder | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 7.3mm | |
| Length | 13.5mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 2.2mΩ | ||
Resistor Type High Value/High Voltage | ||
Technology Metal Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SMV | ||
Termination Style Solder | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 7.3mm | ||
Length 13.5mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity high-voltage surface mount resistor is specifically designed for demanding applications. This robust metal film resistor offers exceptional reliability with a power rating of 3W, making it suitable for various electronic devices. With its precision tolerances, it ensures accurate performance, while the solder termination provides ease of integration into your circuit. Compact yet effective, its dimensions facilitate space-saving designs without compromising on performance. Designed to withstand harsh environmental conditions, this component meets several industry standards, ensuring compliance and quality. The SMV series stands out for its unique combination of quality, durability, and efficiency, meeting the needs of professionals seeking reliable components for their projects.
High voltage capability ensures reliable operation in demanding environments
Designed for easy soldering, enhancing manufacturing efficiency
Durable construction allows for long-term use in various applications
Compact dimensions fit seamlessly into space-constrained projects
Low tolerance percentage guarantees precision in performance
Compatible with a variety of passive component designs for versatile application
Compliant with industry standards for added assurance of quality
Related links
- TE Connectivity CGS SMV 1 MΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-3
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity CGS SM 1.8 kΩ, Tape & Reel Metal Film Surface Mount Resistor 5 % Surface 3 W - 1-1879022-9
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-1
