TE Connectivity Neohm SMA-A 1 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 2176317-2
- RS Stock No.:
- 468-927
- Distrelec Article No.:
- 304-60-423
- Mfr. Part No.:
- 2176317-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€388.00
(exc. VAT)
€476.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.097 | €388.00 |
*price indicative
- RS Stock No.:
- 468-927
- Distrelec Article No.:
- 304-60-423
- Mfr. Part No.:
- 2176317-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Height | 2.2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Height 2.2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Top-tier surface mount precision resistor designed for high-performance applications. Engineered with a thin-film element, this resistor ensures superior accuracy and reliability across various operating conditions. Featuring a compact 0207 package size, it is perfectly suited for space-constrained designs while delivering an exceptional power rating of 1 W. Its low temperature coefficient of ±50 ppm/°C guarantees minimal drift, making it ideal for precision applications. With compliance to the latest global standards, this passive component embodies quality and performance, ensuring your projects meet the highest technical demands.
Utilises a metal electrode leadless face design for enhanced thermal performance
Manufactured to endure an operating temperature range from -55 to 155 °C
Delivers a resistance class that allows robust performance up to 1kΩ
Comes taped and reeled for efficient automated handling and placement
Achieves low halogen content, meeting stringent environmental compliance requirements
Related links
- TE Connectivity SMA-A 2098922 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-4
- TE Connectivity SMA-A 5.6 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-6
- TE Connectivity SMA-A 1.2 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-3
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 5.11 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R11
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R82
