TE Connectivity SMA-A 2098922 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-4
- RS Stock No.:
- 504-702
- Distrelec Article No.:
- 304-60-425
- Mfr. Part No.:
- 2176317-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€360.00
(exc. VAT)
€440.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.09 | €360.00 |
*price indicative
- RS Stock No.:
- 504-702
- Distrelec Article No.:
- 304-60-425
- Mfr. Part No.:
- 2176317-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2098922Ω | |
| Resistor Type | Melf | |
| Technology | Melf | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2098922Ω | ||
Resistor Type Melf | ||
Technology Melf | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor is engineered for reliability and precision in electronic applications, boasting an impressive tolerance of 1% and low temperature coefficient of 50 PPM. Specifically designed to meet the demanding needs of modern electronics, it ensures consistent performance over a wide range of conditions, making it an essential component for engineers and hobbyists alike. With its robust construction and compatibility with various soldering processes, this resistor is available for diverse applications, from consumer electronics to industrial equipment. Furthermore, its compliance with international regulations ensures that it meets stringent safety and environmental standards, providing peace of mind for users. This product exemplifies the intersection of quality and innovation, supporting superior circuit design and functionality.
Designed for high performance in a variety of electronic applications
1% tolerance for improved accuracy in component performance
Temperature coefficient of 50 PPM for enhanced thermal stability
Suitable for reflow soldering processes up to 260°C
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content, ensuring minimal impact on the environment
Durable construction suitable for various industrial and consumer applications
Related links
- TE Connectivity SMA-A 5.6 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-6
- TE Connectivity SMA-A 1.2 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-3
- TE Connectivity Neohm SMA-A 1 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 2176317-2
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity SMA-A 47 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-3
- TE Connectivity SMA-A 221 Ω, 0204 Melf Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-0
- TE Connectivity SMA-A 20 kΩ, 0204 Melf Surface Mount Resistor 1 % Surface - 2-2176334-2
- TE Connectivity SMA-A 4.7 kΩ, 0204 Melf Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-1
