TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1
- RS Stock No.:
- 469-447
- Distrelec Article No.:
- 304-60-107
- Mfr. Part No.:
- 1623014-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | €0.004 | €240.00 |
| 300000 + | €0.004 | €240.00 |
*price indicative
- RS Stock No.:
- 469-447
- Distrelec Article No.:
- 304-60-107
- Mfr. Part No.:
- 1623014-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 9.1kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Height | 450μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 9.1kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Height 450μm | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TH
The TE Connectivity precision surface mount resistor exemplifies reliability and performance in its compact 0603 package. Designed for general purpose applications, it boasts a robust thick film construction that ensures stability across a wide range of operating conditions. With a power rating of 0.1 W and a resistance value of 9.1K ohm, this resistor supports efficient circuit design while ensuring minimal footprint. Its ±1% tolerance and temperature coefficient of ±100 ppm/°C grant it optimal accuracy, making it an ideal choice for various electronic devices where precision is paramount. The solder termination facilitates effortless integration into existing assemblies, enhancing scalability and efficiency in manufacturing.
Compact 0603 package suitable for modern electronic designs
Robust thick film technology ensures long-lasting performance
Designed for both commercial and industrial applications
Low height profile aids in maintaining a compact form factor in devices
Ideal for applications requiring precision with minimal space constraints
Solder termination enhances ease of integration into printed circuit boards
European compliance certifications ensure adherence to environmental standards
Low halogen content aligns with eco-friendly initiatives in the industry
Related links
- TE Connectivity Neohm CRG 9.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623301-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622940-1
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 160 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622856-1
- TE Connectivity Neohm CRG 348 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622923-0
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 2.4 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622905-1
