TE Connectivity Neohm CRG 3.6 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622940-1
- RS Stock No.:
- 469-441
- Distrelec Article No.:
- 304-60-087
- Mfr. Part No.:
- 1622940-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | €0.004 | €240.00 |
| 300000 + | €0.004 | €240.00 |
*price indicative
- RS Stock No.:
- 469-441
- Distrelec Article No.:
- 304-60-087
- Mfr. Part No.:
- 1622940-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to meet the demands of modern electronic applications. Engineered with a thick film element type, this resistor offers exceptional performance in a compact 0603 package. It boasts a power rating of 0.1 W and an impressive tolerance of 1%, ensuring reliability and accuracy in all your circuits. With a resistance value of 3.6K ohms, it is ideally suited for precision applications requiring stable performance. Furthermore, it features a low height of only 0.45 mm, making it an excellent choice for space-constrained designs. This component is compatible with reflow solder processes, thus enhancing the manufacturability of your products. With its remarkable attributes, this resistor stands as an essential component for any electronic designer or engineer aiming for excellence.
Encapsulated in a compact 0603 form factor for space-efficient designs
Constructed using high-quality thick film technology for superior performance
Delivers reliable operation with a power rating tailored for low-energy applications
Exhibits a temperature coefficient that ensures stable performance across varying temperatures
Designed for surface mount assembly, facilitating automated manufacturing processes
Provides a maximum operating voltage conducive to a wide range of electronic applications
Features two terminations that allow easy integration into diverse circuit designs
Ensures compliance with international directives for eco-friendly electronics
Related links
- TE Connectivity Neohm CRG 3.74 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622940-5
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- TE Connectivity Neohm CRG 3.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623504-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1
- TE Connectivity Neohm CRG 2.4 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622905-1
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 160 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622856-1
