TE Connectivity Neohm CRG 200 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623148-1
- RS Stock No.:
- 469-450
- Distrelec Article No.:
- 304-60-122
- Mfr. Part No.:
- 1623148-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
€280.00
(exc. VAT)
€360.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | €0.007 | €280.00 |
| 200000 + | €0.007 | €280.00 |
*price indicative
- RS Stock No.:
- 469-450
- Distrelec Article No.:
- 304-60-122
- Mfr. Part No.:
- 1623148-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 200Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 200Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor sets the standard in reliability and precision. Designed for versatility, it integrates seamlessly into numerous electronic applications, providing stable performance characteristics. With its robust thick film construction and a compact 0805 package size, this resistor is ideal for modern electronic devices that require efficiency without compromising on quality. The innovative features include a power rating of 0.125 W and an operating voltage of 150 V, ensuring it meets the demands of diverse circuits. Enhanced with a low temperature coefficient, it guarantees optimal functionality even in variable thermal conditions. Whether in consumer electronics or industrial applications, this resistor is engineered to last, offering reliable performance that you can depend on.
Surface mount design optimises space in compact applications
General purpose construction makes it versatile for various uses
Thick film technology enhances durability and long-term stability
Low temperature coefficient ensures consistent performance across temperatures
Taped and reeled packaging simplifies handling and assembly
Two termination points streamline connectivity in circuit designs
Related links
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623147-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623301-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623276-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 750 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623280-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 1.3 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623135-1
