TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 40000 units)*

€280.00

(exc. VAT)

€360.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
40000 - 160000€0.007€280.00
200000 +€0.007€280.00

*price indicative

RS Stock No.:
469-451
Distrelec Article No.:
304-60-124
Mfr. Part No.:
1623162-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

249kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Width

1.25mm

Height

550μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

2mm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor showcases exceptional performance and reliability, making it ideal for various electronic applications. With its robust thick film construction and a compact 0805 package size, this component seamlessly integrates into modern circuit designs. The resistor offers an impressive tolerance of 1% and maintains consistent performance across a wide temperature range. Designed for effortless soldering, it features two terminations, ensuring a secure connection. Whether for consumer electronics, industrial machinery, or automotive solutions, this resistor stands out for its precision and durability, meeting the demands of today’s advanced technology environments.

Designed for high reliability and long-term performance

Compact form factor allows for efficient use of PCB space

Excellent temperature coefficient ensures minimal drift in resistance

Ideal for both commercial and industrial applications

Encapsulated in low halogen materials for environmental safety

Available in taped and reeled packaging for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy