TE Connectivity Neohm CRG 510 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623242-1
- RS Stock No.:
- 469-457
- Distrelec Article No.:
- 304-60-139
- Mfr. Part No.:
- 1623242-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 200000 more to save -
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
€280.00
(exc. VAT)
€360.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 40000 - 160000 | €0.007 | €280.00 | - |
| 200000 + | €0.007 | €280.00 | - |
*price indicative
- RS Stock No.:
- 469-457
- Distrelec Article No.:
- 304-60-139
- Mfr. Part No.:
- 1623242-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 510kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 510kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Width 1.25mm | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor offers exceptional reliability and performance within electronic applications. Designed as part of the thick film series, it adheres to stringent standards to ensure optimal power ratings and precision. With a compact 0805 package and a power rating of 0.125 W, this resistor is ideal for various circuit designs. Operating efficiently within a voltage range of up to 150 V, it accommodates a diverse set of electrical configurations. The resistors consistent 1% tolerance and ±100 ppm/°C temperature coefficient further highlight its reliability in varying environments. Designed for easy solder termination with two terminations, this resistor simplifies assembly while enhancing reliability. The robust construction not only meets standard performance criteria but also assures longevity under typical usage conditions.
Surface mount design optimises space on PCB layouts
Thick film element type delivers stable performance and durability
Extensively compliant with EU RoHS and REACH regulations for environmental safety
Low halogen content minimises environmental impact
Taped and reeled packaging aids in automated assembly processes
Suitable for high-volume production with reliable electronic performance
Designed for integration with a variety of electronic components
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623276-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623301-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 750 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623280-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 1.3 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623135-1
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623147-1
