TE Connectivity Holsworthy RP73 60.4 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 2-1879270-8
- RS Stock No.:
- 470-649
- Distrelec Article No.:
- 304-60-328
- Mfr. Part No.:
- 2-1879270-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€414.50
(exc. VAT)
€510.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.829 | €414.50 |
*price indicative
- RS Stock No.:
- 470-649
- Distrelec Article No.:
- 304-60-328
- Mfr. Part No.:
- 2-1879270-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 60.4Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 2mm | |
| Height | 550μm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 60.4Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Length 2mm | ||
Height 550μm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor, designed for applications where accuracy and reliability are paramount. Utilising thin-film technology, this resistor offers superior thermal stability and maintains consistent performance across a wide temperature range. Its compact 0805 package size ensures easy integration into various circuit designs, making it ideal for modern electronic applications. With a power rating of 0.125 W and a low tolerance of 0.1%, this resistor provides exceptional precision, meeting stringent industry standards. Whether used in consumer electronics, automotive, or industrial settings, the RP73 series is engineered to deliver outstanding performance while minimising space requirements on PCB layouts.
Thin-film technology enhances thermal stability and accuracy
Compact 0805 package size allows for efficient use of PCB real estate
Low tolerance level ensures optimal performance in sensitive applications
Solder termination type simplifies the mounting process
Designed for reliable operation up to 150 V, providing versatility across applications
Meets various industry standards for moisture sensitivity and compliance
Low halogen content supports environmentally responsible design
Related links
- TE Connectivity Holsworthy RP73 412 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 3-1879281-7
- TE Connectivity Holsworthy RP73 221 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 5-1879280-8
- TE Connectivity Holsworthy RP73 18.7 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.13 W - 4-1879277-9
- TE Connectivity Holsworthy RP73 21 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879277-5
- TE Connectivity Holsworthy RP73 226 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879280-2
- TE Connectivity Holsworthy RP73 931 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879273-3
- TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879278-6
- TE Connectivity Holsworthy RP73 69.8 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879279-6
