TE Connectivity Holsworthy RP73 18.7 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.13 W - 4-1879277-9
- RS Stock No.:
- 472-514
- Distrelec Article No.:
- 304-60-628
- Mfr. Part No.:
- 4-1879277-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-514
- Distrelec Article No.:
- 304-60-628
- Mfr. Part No.:
- 4-1879277-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18.7kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18.7kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor designed for optimal performance in a variety of electronic applications. Offering a resistance value of 18.7K ohm, this thin film resistor excels in delivering precise and reliable measurements, essential for critical circuit functions. Its size code of 0805 ensures compatibility with modern compact designs while its .125 W power rating enhances versatility across diverse environments. With a low tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this component provides enhanced stability and accuracy. Ideal for use in high-precision applications, it combines durability with efficient solderable terminations, making it a preferred choice for engineers seeking quality and reliability in every resistance component.
Designed for high precision in surface mount applications
Thin film element type ensures superior accuracy
Low moisture sensitivity level enhances reliability in diverse conditions
Reflow solder capable up to 260°C for robust assembly
Compliant with EU directives for environmental safety
Offers a compact size for easy integration in various designs
Related links
- TE Connectivity Holsworthy RP73 14.7 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879277-9
- TE Connectivity Holsworthy RP73 21 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879277-5
- TE Connectivity Holsworthy RP73 412 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 3-1879281-7
- TE Connectivity Holsworthy RP73 226 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879280-2
- TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879278-6
- TE Connectivity Holsworthy RP73 93.1 kΩ, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879264-9
- TE Connectivity Holsworthy RP73 221 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 5-1879280-8
- TE Connectivity Holsworthy RP73 60.4 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 2-1879270-8
