TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
- RS Stock No.:
- 472-810
- Distrelec Article No.:
- 304-60-190
- Mfr. Part No.:
- 1623565-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
€475.00
(exc. VAT)
€575.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 + | €0.019 | €475.00 |
*price indicative
- RS Stock No.:
- 472-810
- Distrelec Article No.:
- 304-60-190
- Mfr. Part No.:
- 1623565-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 7.5kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Height | 550μm | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 7.5kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Height 550μm | ||
Width 1.55mm | ||
Length 3.1mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general-purpose resistor exemplifies reliability and performance in compact designs. Crafted with a thick film element, this resistor ensures minimal drift and exceptional stability across temperature variations. Its robust structure supports a power rating of 0.25 W, making it suitable for a variety of electronic applications where space is a consideration. The 1206 package size allows for easy integration into circuit boards, while the accurate resistance value of 7.5K ohms promotes operational efficiency. With a tolerance of 1% and a low temperature coefficient of ±100 ppm/°C, this resistor meets the high standards demanded by modern electronics, ensuring consistent performance over time.
Surface mount design streamlines integration into various electronic circuits
Thick film technology enhances durability and temperature stability
Compact 1206 size promotes efficient use of space on circuit boards
1% tolerance guarantees precise measurements for critical applications
Operating voltage of 200 V provides ample capacity for multiple scenarios
Low halogen content supports environmental compliance and safety
Solder termination ensures secure connections in all assembly processes
Suitable for both commercial and industrial applications, ensuring versatility
Related links
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1
- TE Connectivity Neohm CRG 510 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623530-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 4.02 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623522-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- TE Connectivity Neohm CRG 1.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623447-1
