TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25000 units)*

€275.00

(exc. VAT)

€350.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
25000 - 100000€0.011€275.00
125000 +€0.011€275.00

*price indicative

RS Stock No.:
479-141
Distrelec Article No.:
304-60-186
Mfr. Part No.:
1623548-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.25W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Width

1.55mm

Standards/Approvals

BFR/CFR/PVC Free, EU RoHS 2011/65/EU, Low halogen

Length

3.1mm

Height

550μm

COO (Country of Origin):
TH
The TE Connectivity thick film resistor is a premier choice for engineers seeking a reliable surface mount resistor. This component offers exceptional performance characterised by its sturdy thick film element. Designed for optimal functionality, this resistor operates effectively within an extensive voltage range, making it suitable for a variety of applications. Its compact 1206 package size allows for ease of integration into a wide range of circuit designs, ensuring that your systems can maintain a neat and efficient layout. With precise tolerances and a robust temperature coefficient, this resistor stands out in the passive component market, setting a benchmark for quality and performance.

Offers high reliability with a low failure rate

Designed to meet the strictest quality standards

Compact size allows for versatile application in advanced circuit designs

Operates effectively in a temperature range that suit various environments

Provides a stable performance under varying operational conditions

Features excellent thermal stability, ensuring consistent operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy