TE Connectivity Holsworthy RP73 232 kΩ, 0603 Thin Film Surface Mount Resistor 1 % Surface 0.1 W - 5-1879747-5
- RS Stock No.:
- 473-576
- Distrelec Article No.:
- 304-60-693
- Mfr. Part No.:
- 5-1879747-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€299.00
(exc. VAT)
€368.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.598 | €299.00 |
*price indicative
- RS Stock No.:
- 473-576
- Distrelec Article No.:
- 304-60-693
- Mfr. Part No.:
- 5-1879747-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 232kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Cut Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Height | 450μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 1.55mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 232kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Cut Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Height 450μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 1.55mm | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is expertly designed to meet the needs of rigorous electronic applications. With its thin film technology, this resistor provides exceptional stability and accuracy for precise measurements. The resistor boasts a compact 0603 package size, making it suitable for space-constrained environments, while its minimal height allows for seamless integration into various circuits. Engineered to withstand operational voltages up to 75V, it guarantees reliable performance across a multitude of usage conditions. With a power rating of 0.1W and a tight tolerance of 0.1%, this product is ideal for applications requiring high precision and reliability. Additionally, its low temperature coefficient ensures consistent performance, making it an excellent choice for high-performance circuitry.
Precision thin film technology ensures high accuracy
Compact 0603 package size offers installation flexibility
Designed to handle operational voltages up to 75V
Tight tolerance of 0.1% enhances measurement reliability
Low temperature coefficient maintains stability across varying conditions
Two termination points facilitate easy mounting on PCBs
Suitable for a wide range of electronic applications
Related links
- TE Connectivity Holsworthy RP73 113 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-1879747-5
- TE Connectivity Holsworthy RP73 2.37 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-2176306-1
- TE Connectivity Holsworthy RP73 221 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.13 W - 5-1879280-8
- TE Connectivity Holsworthy RP73 14.7 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 3-1879746-9
- TE Connectivity Holsworthy RP73 6.81 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1879746-7
- TE Connectivity Holsworthy RP73 10 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - 9-2176306-1
- TE Connectivity Holsworthy RP73 20 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 5-1879262-6
- TE Connectivity Holsworthy RP73 143 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.1 W - 4-1879744-4
