TE Connectivity Neohm CRG 820 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623288-1
- RS Stock No.:
- 475-129
- Distrelec Article No.:
- 304-60-144
- Mfr. Part No.:
- 1623288-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 40000 units)*
€280.00
(exc. VAT)
€360.00
(inc. VAT)
- Ready to ship from 29 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | €0.007 | €280.00 |
| 200000 + | €0.007 | €280.00 |
*price indicative
- RS Stock No.:
- 475-129
- Distrelec Article No.:
- 304-60-144
- Mfr. Part No.:
- 1623288-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 820kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 820kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 1.25mm | ||
Length 2mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity Neohm CRG 510 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623242-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623216-1
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623161-1
- TE Connectivity Neohm CRG 430 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623225-1
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623147-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623220-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623301-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623276-1
