TE Connectivity CRG 180 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CRG0603F180R
- RS Stock No.:
- 475-843
- Distrelec Article No.:
- 304-47-522
- Mfr. Part No.:
- CRG0603F180R
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
€210.00
(exc. VAT)
€280.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 70000 - 280000 | €0.003 | €210.00 |
| 350000 + | €0.003 | €210.00 |
*price indicative
- RS Stock No.:
- 475-843
- Distrelec Article No.:
- 304-47-522
- Mfr. Part No.:
- CRG0603F180R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 180Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | 400 ppm/°C | |
| Automotive Standard | No | |
| Series | CRG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 180Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient 400 ppm/°C | ||
Automotive Standard No | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS | ||
Height 450μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is expertly designed to provide high power to size ratio, making it ideal for a range of industrial and general-purpose applications. This product capitalises on advanced manufacturing techniques, enabling each resistor to be trimmed to precise tolerances using laser technology, ensuring exceptional reliability and performance. Its robust construction features a matte Sn finish over a Ni barrier layer, reinforcing durability and ensuring optimal performance in demanding environments. With a temperature range accommodating from -55°C to 155°C, this resistor is engineered to endure extensive use while maintaining consistent electrical characteristics. Available in a variety of package sizes, it meets diverse circuit design requirements, making it a versatile choice for engineers looking to enhance their designs with reliable, compact resistor solutions.
High power to size ratio perfect for space-constrained applications
Robust design ensures long-lasting performance under various conditions
Laser trimming technology allows for precise tolerance management
Compatible with a wide range of circuit designs, enhancing versatility
Resistant to temperature extremes, ensuring reliability in demanding environments
Mechanically strong construction withstands vibrations and shocks
Electroplated finish provides excellent solderability and corrosion resistance
Related links
- TE Connectivity CRG 18 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F18R
- TE Connectivity CRG 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F68R
- TE Connectivity CRG 220 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CRG0603F220R
- TE Connectivity CRG 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F100K
- TE Connectivity CRG 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F470K
- TE Connectivity CRG 220 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F220K
- TE Connectivity CRG 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F2K2
- TE Connectivity CRG 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F120R
