TE Connectivity CRG 18 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F18R
- RS Stock No.:
- 213-2036
- Mfr. Part No.:
- CRG0603F18R
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€0.45
(exc. VAT)
€0.55
(inc. VAT)
Last RS stock
- 14,300 left, ready to ship from another location
- Final 4,900 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.009 | €0.45 |
*price indicative
- RS Stock No.:
- 213-2036
- Mfr. Part No.:
- CRG0603F18R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRG | |
| Maximum Operating Temperature | 125°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRG | ||
Maximum Operating Temperature 125°C | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 800μm | ||
TE Connectivity CRG0603 Series SMD Resistors
TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0603
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed Tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is MADE by electroplating.
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0603 pack size?
0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.
Related links
- TE Connectivity CRG 18 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F18R
- TE Connectivity CRG 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F68R
- TE Connectivity CRG 220 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CRG0603F220R
- TE Connectivity CRG 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F100K
- TE Connectivity CRG 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F470K
- TE Connectivity CRG 180 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CRG0603F180R
- TE Connectivity CRG 220 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F220K
- TE Connectivity CRG 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F2K2
