TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- RS Stock No.:
- 480-562
- Distrelec Article No.:
- 304-60-123
- Mfr. Part No.:
- 1623161-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
€280.00
(exc. VAT)
€360.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | €0.007 | €280.00 |
| 200000 + | €0.007 | €280.00 |
*price indicative
- RS Stock No.:
- 480-562
- Distrelec Article No.:
- 304-60-123
- Mfr. Part No.:
- 1623161-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 240Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 240Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 1.25mm | ||
Length 2mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to meet the demands of modern electronic applications. This robust thick film resistor excels in both performance and reliability, ensuring that it can handle the complexities of varied circuits with ease. Built within the compact 0805 package size, the resistor offers a power rating of 0.125 W, making it suitable for applications where space constraints are paramount without compromising functionality. With a resistance value of 240 ohms, it delivers exceptional accuracy with a tolerance of 1%, guaranteeing precise performance even in critical conditions. Additionally, its low temperature coefficient of ±100 ppm/°C ensures minimal variability with temperature changes, enhancing the overall stability of your electronic assemblies.
Exceptionally compact design facilitates integration in space-limited applications
Thick film technology offers enhanced durability and reliability
1% tolerance ensures high precision and consistent performance
Solder terminations simplify installation and maintain secure connections
Temperature coefficient optimises performance across a wide temperature range
Eco-friendly compliance with RoHS and halogen-free standards
Suitable for a variety of applications in consumer electronics to industrial uses
Related links
- TE Connectivity Neohm CRG 510 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623242-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623216-1
- TE Connectivity Neohm CRG 430 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623225-1
- TE Connectivity Neohm CRG 820 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623288-1
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623147-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623220-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623301-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.125 W - 1623276-1
