TE Connectivity Neohm SMA-A 33 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-1
- RS Stock No.:
- 481-860
- Distrelec Article No.:
- 304-60-556
- Mfr. Part No.:
- 3-2176314-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,109.00
(exc. VAT)
€2,595.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.703 | €2,109.00 |
*price indicative
- RS Stock No.:
- 481-860
- Distrelec Article No.:
- 304-60-556
- Mfr. Part No.:
- 3-2176314-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 33kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor exemplifies cutting-edge technology in surface mount applications. Designed for reliability and accuracy, this passive component showcases a thin film element ensuring superior performance across a range of conditions. With a power rating suitable for various demanding projects, it offers enhanced stability and reduced temperature drift. Its sleek MELF configuration allows for effortless integration into compact electronic systems, making it an ideal choice for professional engineers and hobbyists alike. Whether for high-frequency circuits or sensitive measurement applications, this resistor delivers consistent and precise resistance values, ensuring optimal functioning of your devices.
Optimised for high precision applications
Metal Electrode Leadless Face design enhances space utilization
Designed to withstand rigorous operating conditions
Suitable for reflow solder processes ensuring compatibility with modern manufacturing techniques
Compliant with EU RoHS and REACH regulations showcasing environmental responsibility
Related links
- TE Connectivity SMA-A 56 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-4
- TE Connectivity Neohm SMA-A 220 Ω, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 3-2176314-9
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity Neohm SMA-A 1 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-3
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-9
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-8
- TE Connectivity Neohm SMA-A 120 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-2
- TE Connectivity Neohm SMA-A 180 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-4
