TE Connectivity Neohm SMA-A 120 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-2
- RS Stock No.:
- 468-622
- Distrelec Article No.:
- 304-60-408
- Mfr. Part No.:
- 2176314-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,325.00
(exc. VAT)
€2,859.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.775 | €2,325.00 |
*price indicative
- RS Stock No.:
- 468-622
- Distrelec Article No.:
- 304-60-408
- Mfr. Part No.:
- 2176314-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0102 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 120Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0102 | ||
Height 1.1mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge precision resistor that redefines reliability and performance in electronic applications. Crafted using advanced thin film technology, this surface mount resistor offers exceptional accuracy and stability, making it an ideal choice for high-precision circuits. With a resistance value of 120 ohms, it ensures optimal performance in a compact 0102 package. This product boasts a robust power rating of 0.3 W, allowing it to handle power efficiently while maintaining superb functionality across various operating conditions. Furthermore, its metal electrode leadless face (MELF) design enhances adaptability in various applications. This resistor is not only active and readily available but also showcases compliance with stringent industry standards, ensuring peace of mind for engineers and designers alike.
Precision engineering optimises circuit performance
Thin film construction guarantees high stability over time
Small form factor of 0102 allows for easy integration into compact designs
Metal Electrode Leadless Face (MELF) offers enhanced reliability in connections
Wide operating temperature range ensures functionality across diverse environments
Low halogen content promotes eco-friendly solutions
Reflow solder capable up to 260°C for improved assembly compatibility
Compliant with the EU RoHS and REACH regulations, ensuring market sustainability
Related links
- TE Connectivity Neohm SMA-A 180 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-4
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-9
- TE Connectivity Neohm SMA-A 33 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-1
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- TE Connectivity SMA-A 220 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-5
- TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
- TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7
