TE Connectivity CGS TL 0.022 Ω, 1206 Metal Strip Surface Mount Resistor 1 % Surface 0.25 W - 1625826-4

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 200 units)*

€231.40

(exc. VAT)

€284.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800€1.157€231.40-
1000 +€1.134€226.801%

*price indicative

RS Stock No.:
501-407
Mfr. Part No.:
1625826-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

0.022Ω

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Low Ohmic

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.25W

Temperature Coefficient

±75 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CGS TL

Pin Count

2

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
IL
The TE Connectivity low ohm metal chip resistor stands out in the field of current sensing applications. Crafted with precision, this surface mount device delivers reliable performance in a compact 1206 package, perfect for space-constrained designs. The resistor's minimal resistance value of 0.022 Ω ensures optimal power management, enhancing system efficiency. Designed for reflow solder processes, it withstands high temperatures while maintaining integrity. With a compliance rating that meets EU RoHS and ELV directives, this product guarantees a commitment to environmental standards, providing peace of mind alongside top-tier engineering.

Engineered for high-performance current sensing applications

Features a solder termination type for seamless integration

Designed to operate within a temperature coefficient of ±75 ppm/°C

Suitable for a variety of low power electronic applications

Packaged in a taped and reeled method for efficient handling

Constructed with low halogen content to minimise environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy