TE Connectivity CGS TL 0.022 Ω, 1206 Metal Strip Resistor 1 % Surface 0.25 W - 4-1625826-4
- RS Stock No.:
- 477-080
- Distrelec Article No.:
- 304-51-970
- Mfr. Part No.:
- 4-1625826-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€3,748.00
(exc. VAT)
€4,612.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.937 | €3,748.00 |
*price indicative
- RS Stock No.:
- 477-080
- Distrelec Article No.:
- 304-51-970
- Mfr. Part No.:
- 4-1625826-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.022Ω | |
| Product Type | Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Low Ohmic | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS TL | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.022Ω | ||
Product Type Resistor | ||
Technology Metal Strip | ||
Resistor Type Low Ohmic | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Temperature Coefficient ±75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS TL | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IL
The TE Connectivity Low ohmic resistor is designed for precise current sensing applications, offering an ideal solution for electronic circuits requiring reliable functionality. Crafted with a metal strip element and housed in a compact 1206 package size, it combines durability and performance. Engineered to handle power ratings up to 0.25 W, this resistor excels in environments where optimal thermal management is critical. The precision tolerance of 1% ensures that it meets the stringent demands of contemporary designs, making it suitable for a range of passive component applications. Its low halogen content further enhances its appeal in manufacturing processes that prioritise environmental compliance. The product also boasts robust solder termination features, ensuring seamless integration into circuit boards.
Designed for precise current sensing in various applications
Compact 1206 package size ensures compatibility with tight layouts
Power rating of 0.25 W provides reliable operation under load
Precision tolerance of 1% supports accurate circuit performance
Low halogen content contributes to environmentally friendly manufacturing
Solder termination type allows for easy integration into circuit boards
Complies with EU RoHS and REACH regulations, ensuring safety and sustainability
Related links
- TE Connectivity CGS TL 0.022 Ω, 1206 Metal Strip Surface Mount Resistor 1 % Surface 0.25 W - 1625826-4
- TE Connectivity CGS TL 0.033 Ω, 1206 Metal Strip Surface Mount Resistor 1 % Surface 0.25 W - 1625826-5
- TE Connectivity CGS TLR 9 mΩ, 1206 Metal Strip Resistor 1 % Surface 1 W - 1-2176117-0
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
- TE Connectivity CGS RLP73 330 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2-2176053-0
- TE Connectivity CGS RLP73 100 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2176053-8
- TE Connectivity Holsworthy RP73 31.6 Ω, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879254-0
- TE Connectivity TLRP 20 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR020FTE
