TE Connectivity Holsworthy RP73 13.7 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€438.00

(exc. VAT)

€538.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000€0.219€438.00
10000 +€0.215€430.00

*price indicative

RS Stock No.:
503-453
Distrelec Article No.:
304-64-312
Mfr. Part No.:
1-2176089-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

13.7kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

100V

Power Rating

0.17W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Holsworthy RP73

Width

800μm

Height

450μm

Length

1.55mm

Standards/Approvals

2016, CE marked as required by 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity surface mount precision resistor is engineered for optimal performance and reliability, making it a top choice for various electronic applications. With its thin film technology, this resistor delivers exceptional precision and stability, ensuring minimal variance under changing conditions. Its compact 0603 package size allows for easy integration into densely populated circuit boards, while its solder termination type offers secure and efficient mounting. Designed to withstand a broad range of environmental factors, this resistor guarantees operational excellence in demanding scenarios. Ideal for engineers seeking a dependable solution, this component stands out with its impressive specifications, featuring a power rating and resistance value suitable for high-performance circuits.

Precision thin film technology enhances measurement accuracy

Compact design optimises space utilisation on circuit boards

Low height provides flexibility in design without compromising performance

Solder termination ensures secure connections and longevity at high temperatures

Moisture sensitivity level 1 ensures reliability in various conditions

Low halogen content contributes to environmental compliance

Suitable for reflow soldering processes to simplify assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy