TE Connectivity Holsworthy RP73 191 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176090-7
- RS Stock No.:
- 503-891
- Distrelec Article No.:
- 304-64-315
- Mfr. Part No.:
- 1-2176090-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€480.00
(exc. VAT)
€600.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.24 | €480.00 |
*price indicative
- RS Stock No.:
- 503-891
- Distrelec Article No.:
- 304-64-315
- Mfr. Part No.:
- 1-2176090-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 191kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.17W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Height | 450μm | |
| Length | 1.55mm | |
| Width | 800μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 191kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.17W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Height 450μm | ||
Length 1.55mm | ||
Width 800μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor redefines reliability and performance within your electronic applications. Designed with cutting-edge thin film technology, this resistor delivers outstanding precision, making it ideal for both high-frequency and low-noise environments. With a compact 0603 package size, it ensures seamless integration into space-constrained designs without compromising on power handling. The resistor's impressive temperature coefficient guarantees minimal drift under varying thermal conditions, ensuring your device remains accurate and efficient in all operational scenarios. Engineered for durability, it adheres to stringent industry standards and boasts moisture sensitivity level 1 compliance. Discover how this is the go-to component for engineers and designers seeking unmatched quality and consistent performance.
Precision design ensures high accuracy in resistance value
Thin film element type enhances performance in diverse applications
Compact package size facilitates easier placement on PCBs
Robust power rating supports a wide range of electrical demands
Moisture sensitivity level 1 underscores reliability in challenging environments
Low halogen content contributes to environmentally friendly practices
Solder termination type streamlines assembly processes
Related links
- TE Connectivity Holsworthy RP73 14 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-2
- TE Connectivity Holsworthy RP73 16.5 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-8
- TE Connectivity Holsworthy RP73 13.7 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-1
- TE Connectivity Holsworthy RP73 1.15 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-9
- TE Connectivity Holsworthy RP73 976 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-2
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5
- TE Connectivity Holsworthy RP73 158 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2176090-9
- TE Connectivity Holsworthy RP73 226 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176090-4
