TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-1
- RS Stock No.:
- 472-361
- Distrelec Article No.:
- 304-58-958
- Mfr. Part No.:
- 1-2176324-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€369.50
(exc. VAT)
€454.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.739 | €369.50 |
*price indicative
- RS Stock No.:
- 472-361
- Distrelec Article No.:
- 304-58-958
- Mfr. Part No.:
- 1-2176324-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680kΩ | |
| Product Type | Resistor | |
| Resistor Type | Metal Glaze Film | |
| Technology | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680kΩ | ||
Product Type Resistor | ||
Resistor Type Metal Glaze Film | ||
Technology Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity metal glaze resistor delivers exceptional reliability and precision in electronic circuits. Designed for various applications, this SMD component features low halogen content, ensuring compliance with environmental standards while maintaining high performance. Its robust construction allows for reflow soldering up to 260°C, making it suitable for modern assembly processes. With outstanding stability and excellent tolerance, this resistor is ideal for reliable operation in demanding conditions. Incorporating advanced materials, the SMV series ensures minimal impact on your circuit design, allowing for effortless integration with other components, ultimately enhancing the overall function and durability of your devices.
Low halogen content for improved environmental compliance
Designed for effective reflow soldering at high temperatures
Offers excellent stability and long-term reliability
Suitable for a wide range of electronic applications
Meticulously crafted to ensure minimal impact on circuit design
Provides high tolerance for consistent performance
Compliant with EU RoHS and ELV directives for safe use
Related links
- TE Connectivity CGS SMV 1 MΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-3
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity SMV 150 kΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2176324-3
- TE Connectivity SMV 6.8 mΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2-2176324-3
- TE Connectivity SMV 120 kΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2176324-2
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-1
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
