Panasonic ERJB2 10 kΩ, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - ERJB2AF103V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
573-387
Mfr. Part No.:
ERJB2AF103V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10kΩ

Resistor Type

High Power

Technology

Thick Film

Package/Case

0612

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

RoHS

Width

3.2mm

Height

550μm

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%


ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide Terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:


AEC-Q200 qualified

Current sensing

Applications


These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, Air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy