TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€231.00

(exc. VAT)

€285.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000€0.077€231.00-
15000 +€0.075€225.002%

*price indicative

RS Stock No.:
590-248
Mfr. Part No.:
SMA-Q0102FTDL1K54
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

1.54kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

2.2mm

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

IEC 60115-1, RoHS, UL-94 V-0 or V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to elevate the standards of performance and reliability in electronic applications. It showcases cutting-edge SMD technology, ensuring exceptional stability and impressive durability across a variety of environments. Manufactured with AEC-Q200 compliance, this resistor is perfect for use in automotive and industrial settings where high precision is critical. With its lead-free construction and RoHS compliance, it reflects a commitment to sustainability without compromising on quality. Whether you’re developing telecommunication systems or medical equipment, it offers enhanced moisture protection and low temperature coefficient, making it an optimal choice for engineers seeking excellence in their circuitry.

AEC Q200 qualified for automotive reliability

Lead free and RoHS compliant for eco conscious engineering

SMD enabled structure allows for efficient space utilisation

Precision performance with tight tolerance, making it ideal for critical applications

Excellent moisture resistance ensures long lasting reliability in challenging environments

Thin film technology delivers superior stability under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy