TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10K2
- RS Stock No.:
- 590-260
- Mfr. Part No.:
- SMA-Q0102FTDL10K2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€231.00
(exc. VAT)
€285.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | €0.077 | €231.00 |
| 15000 + | €0.075 | €225.00 |
*price indicative
- RS Stock No.:
- 590-260
- Mfr. Part No.:
- SMA-Q0102FTDL10K2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10.2kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 | |
| Termination Style | Melf 0102 | |
| Width | 3mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10.2kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 | ||
Termination Style Melf 0102 | ||
Width 3mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered for reliability and precision in demanding applications. Designed to meet AEC-Q200 qualification, this resistor boasts a superior moisture-resistant coating, ensuring stability even in harsh environmental conditions. With a low temperature coefficient, it offers outstanding performance in automotive, industrial, and telecommunication sectors. This component excels in applications demanding high stability and reliability. Its compact size, combined with a variety of power ratings, makes it ideal for integration into modern electronic circuits, catering to a range of frequencies without compromising integrity. Overall, this MELF resistor is a testament to advanced engineering, providing peace of mind for designers and engineers alike, knowing they are utilising a reliable, high-performance solution.
AEC Q200 qualified for automotive applications
Moisture sensitivity rating of MSL1 enhances reliability
Thin film technology ensures high precision and tight tolerance
Lead free and RoHS compliant for environmentally friendly design
Resistant to environmental stress for long term stability
Easy handling with SMD enabled structure for automated assembly
Comprehensive electrical characteristics cater to diverse requirements
Related links
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10R2
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL11R5
- TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL100R
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412K
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154K
