Bourns CR 68 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-68R0GLF

Bulk discount available
View bulk pricing options

Subtotal (20 units, on tapes of 20)*

€0.14

(exc. VAT)

€0.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 480€0.007€0.14
500 - 1980€0.006€0.12
2000 - 9980€0.005€0.10
10000 +€0.004€0.08

*price indicative

Packaging Options:
RS Stock No.:
630-419
Mfr. Part No.:
CR0402-FX-68R0GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

68Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

1 %

Power Rating

1W

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Series

CR

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.5mm

Termination Style

Lead Free Terminations (Tinned)

Length

1mm

Height

0.32mm

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy