Isabellenhutte 20 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R020-1.0
- RS Stock No.:
- 639-008
- Mfr. Part No.:
- SMT-R020-1.0
- Manufacturer:
- Isabellenhutte
Subtotal (1 reel of 2500 units)*
€3,767.50
(exc. VAT)
€4,635.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.507 | €3,767.50 |
*price indicative
- RS Stock No.:
- 639-008
- Mfr. Part No.:
- SMT-R020-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20mΩ | |
| Resistor Type | Metal Film | |
| Tolerance | 1 % | |
| Power Rating | 5W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 7.1mm | |
| Termination Style | Wraparound | |
| Width | 4.2mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 20mΩ | ||
Resistor Type Metal Film | ||
Tolerance 1 % | ||
Power Rating 5W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 7.1mm | ||
Termination Style Wraparound | ||
Width 4.2mm | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint 20 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R020-1.0
- Rhopoint 200 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R200-1.0
- Rhopoint 10 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R010-1.0
- Rhopoint 100 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R100-1.0
- Rhopoint 500 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R500-1.0
- Rhopoint 20 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R020-F1-1.0
- Isabellenhutte BVB 1 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % Surface 5 W - BVB-M-R001-1.0
- Isabellenhutte CMS 20 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R020-1.0
