TE Connectivity TLR Series 0.02 Ω, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1.5 W - TLR2H15WR020FTDG
- RS Stock No.:
- 685-708
- Mfr. Part No.:
- TLR2H15WR020FTDG
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
€208.80
(exc. VAT)
€256.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | €0.522 | €208.80 |
| 2000 + | €0.511 | €204.40 |
*price indicative
- RS Stock No.:
- 685-708
- Mfr. Part No.:
- TLR2H15WR020FTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.02Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 2010 | |
| Packaging | Taped and Reeled | |
| Tolerance | 1 % | |
| Power Rating | 1.5W | |
| Voltage | 24V dc | |
| Mount Type | Surface | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | No | |
| Series | TLR Series | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 5.1mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.02Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 2010 | ||
Packaging Taped and Reeled | ||
Tolerance 1 % | ||
Power Rating 1.5W | ||
Voltage 24V dc | ||
Mount Type Surface | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard No | ||
Series TLR Series | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 5.1mm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLR Series surface mount resistor designed for current sensing applications. It features a 2010 size code and a foil element type, providing high accuracy with a tolerance of 1% and a temperature coefficient of 75PPM. With a power rating of 1.5W, this fixed resistor is Ideal for precise current measurement in various electronic circuits.
RoHS compliant
Related links
- TE Connectivity CGS TLR 10 mΩ, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176167-8
- TE Connectivity TLRP 10 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR010FTE
- TE Connectivity TLRP 20 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR020FTE
- TE Connectivity TLRP 30 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR030FTE
- TE Connectivity TLRP 50 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR050FTE
- TE Connectivity CGS TLR 0.012 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-3
- TE Connectivity CGS TLR 15 mΩ, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-5
- TE Connectivity CGS TLR 0.008 Ω, 1206 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176117-9
