TE Connectivity TLRP 20 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR020FTE
- RS Stock No.:
- 231-3922
- Mfr. Part No.:
- TLRP2H20WR020FTE
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
Last RS stock
- Final 3,430 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.395 | €3.95 |
| 100 - 190 | €0.233 | €2.33 |
| 200 - 490 | €0.203 | €2.03 |
| 500 - 990 | €0.167 | €1.67 |
| 1000 + | €0.142 | €1.42 |
*price indicative
- RS Stock No.:
- 231-3922
- Mfr. Part No.:
- TLRP2H20WR020FTE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20mΩ | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 200mV | |
| Mount Type | Surface | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TLRP | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 20mΩ | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 200mV | ||
Mount Type Surface | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TLRP | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2010 and the power consumption rating is 2.0W. The resistance value is 0.02 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity TLRP 20 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR020FTE
- TE Connectivity TLRP 50 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR050FTE
- TE Connectivity TLRP 30 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR030FTE
- TE Connectivity TLRP 10 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR010FTE
- TE Connectivity TLRP 20 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR020FTE
- TE Connectivity TLRP 20 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR020FTD
- TE Connectivity TLRP 150 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR150FTE
- TE Connectivity TLRP 39 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR039FTE
