Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02011K00FNEDAT
- RS Stock No.:
- 726-192
- Mfr. Part No.:
- CRCW02011K00FNEDAT
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€0.60
(exc. VAT)
€0.70
(inc. VAT)
Temporarily out of stock
- 9,900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 2400 | €0.006 | €0.60 |
| 2500 - 9900 | €0.004 | €0.40 |
| 10000 + | €0.003 | €0.30 |
*price indicative
- RS Stock No.:
- 726-192
- Mfr. Part No.:
- CRCW02011K00FNEDAT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Packaging | Leaded | |
| Voltage | 30V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | 200 ppm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW0201 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Length | 600μm | |
| Height | 230μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Packaging Leaded | ||
Voltage 30V | ||
Power Rating 0.05W | ||
Temperature Coefficient 200 ppm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW0201 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
Length 600μm | ||
Height 230μm | ||
Standards/Approvals RoHS Compliant | ||
Width 300μm | ||
- COO (Country of Origin):
- TW
The Vishay Thick Film Chip Resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
High product volume suitable for automotive applications
AEC-Q200 qualified
Related links
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201110RFNEDAT
- Vishay CRCW0201 200 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201200KFNEDAT
- Vishay CRCW0201 1 mΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02011M00FNEDAT
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - CRCW020110R0JNEDAT
- Vishay CRCW0201 0 Ω, 0201 Thick Film Resistor Jumper Surface 0.05 W - CRCW02010000Z0EDAT
- Vishay RCA-SR e3 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02011K00FNEDSR
- TE Connectivity CRG 90.9 Ω, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - CRG0201F90R9
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - CRCW02011K00JNEDAT
