Vishay RCA-SR e3 10 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020110K0FNEDSR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

€6.00

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500€0.012€6.00
5000 - 24500€0.007€3.50
25000 - 49500€0.005€2.50
50000 +€0.005€2.50

*price indicative

RS Stock No.:
748-440
Mfr. Part No.:
RCA020110K0FNEDSR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Product Type

Thick Film Resistor

Resistor Type

Film Chip

Technology

Thick Film

Package/Case

0201

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.05W

Voltage

30V

Mount Type

Surface

Temperature Coefficient

± 200 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RCA-SR e3

Maximum Operating Temperature

155°C

Termination Style

Pure Tin Dip

Width

300μm

Standards/Approvals

RoHS

Height

230μm

Length

600μm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.

Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h

Halogen free

AEC-Q200 qualified for enhanced reliability in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy