Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R010FER
- RS Stock No.:
- 760-231
- Mfr. Part No.:
- FCSL64R010FER
- Manufacturer:
- Arcol Ohmite
Subtotal (1 reel of 1000 units)*
€493.00
(exc. VAT)
€606.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.493 | €493.00 |
*price indicative
- RS Stock No.:
- 760-231
- Mfr. Part No.:
- FCSL64R010FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.01Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Current | |
| Technology | Resistive | |
| Package/Case | Reel | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Voltage | 140mV | |
| Power Rating | 2W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | FCSL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 6.3mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.01Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Current | ||
Technology Resistive | ||
Package/Case Reel | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Voltage 140mV | ||
Power Rating 2W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series FCSL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 6.3mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in modern electronic circuits that require reliable and repeatable performance. It is built to support automatic insertion and industry standard sizes, making it easy to integrate into high volume production.
Uses industry standard sizes for easy integration
Provides high heat resistant performance in demanding circuits
Maintains low heat electromotive behaviour for accurate sensing
Operates reliably from -55°C to +155°C temperature range
Improves stability in precision current measurement applications
Related links
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R010FER
- Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R005FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 4 W - FC4L90R010FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 2 W - MCS3264R050FER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER
- Arcol Ohmite FCSL 0.01 Ω, 2012 Resistive Fixed Resistor 0.01 1 W - FCSL20R010FER
