Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 4 W - FC4L90R010FER
- RS Stock No.:
- 760-212
- Mfr. Part No.:
- FC4L90R010FER
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.06
(exc. VAT)
€11.15
(inc. VAT)
In Stock
- Plus 3,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.812 | €9.06 | - |
| 50 - 245 | €1.468 | €7.34 | 18% |
| 250 - 495 | €1.124 | €5.62 | 37% |
| 500 + | €0.996 | €4.98 | 45% |
*price indicative
- RS Stock No.:
- 760-212
- Mfr. Part No.:
- FC4L90R010FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.01Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Current | |
| Technology | Resistive | |
| Package/Case | Reel | |
| Packaging | 1000 pcs per Reel | |
| Tolerance | 0.01 | |
| Voltage | 200mV | |
| Power Rating | 4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | FCSL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.5mm | |
| Length | 9mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.01Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Current | ||
Technology Resistive | ||
Package/Case Reel | ||
Packaging 1000 pcs per Reel | ||
Tolerance 0.01 | ||
Voltage 200mV | ||
Power Rating 4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series FCSL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 4.5mm | ||
Length 9mm | ||
Height 600μm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite High performance current sense resistor is designed for accurate and reliable current measurement in demanding electronic circuits. It supports automatic insertion and industry standard sizes, allowing easy integration into high-volume production.
Supports automatic insertion for efficient manufacturing
Uses industry standard sizes for easy integration
Provides high heat resistant performance in demanding circuits
Maintains low heat electromotive behaviour for accurate sensing
Ensures reliable and stable operation in power management applications
Suitable for industrial and automotive electronic systems
Related links
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 4 W - FC4L90R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R010FER
- Arcol Ohmite FCSL 0.01 Ω, 2012 Resistive Fixed Resistor 0.01 1 W - FCSL20R010FER
- Arcol Ohmite FCSL 0.01 Ω, 1608 Resistive Fixed Resistor 0.01 0.25 W - FC4L16R010FER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1.5 W - FCSL32R010FER
