Arcol Ohmite LVK 0.05 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R050DER

Subtotal (1 reel of 1000 units)*

€529.00

(exc. VAT)

€651.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.529€529.00

*price indicative

RS Stock No.:
760-302
Mfr. Part No.:
LVK20R050DER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.05Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Current

Package/Case

2010

Tolerance

0.0025

Packaging

Tape & Reel

Voltage

190mV

Power Rating

0.75W

Temperature Coefficient

50 ppm

Automotive Standard

No

Pin Count

4

Series

LVK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

500μm

Length

5mm

Standards/Approvals

RoHS Compliant

Width

2.5mm

Termination Style

Matte Tin Outer

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high-precision Kelvin connection in a Compact package

Operates reliably from -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy