Arcol Ohmite LVK 0.05 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R050DER
- RS Stock No.:
- 760-303
- Mfr. Part No.:
- LVK20R050DER
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.81
(exc. VAT)
€13.30
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.081 | €10.81 |
| 100 - 490 | €0.876 | €8.76 |
| 500 + | €0.67 | €6.70 |
*price indicative
- RS Stock No.:
- 760-303
- Mfr. Part No.:
- LVK20R050DER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.05Ω | |
| Technology | Resistive | |
| Resistor Type | Current | |
| Package/Case | 2010 | |
| Tolerance | 0.0025 | |
| Packaging | Tape & Reel | |
| Voltage | 190mV | |
| Power Rating | 0.75W | |
| Temperature Coefficient | 50 ppm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Series | LVK | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Matte Tin Outer | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.5mm | |
| Height | 500μm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.05Ω | ||
Technology Resistive | ||
Resistor Type Current | ||
Package/Case 2010 | ||
Tolerance 0.0025 | ||
Packaging Tape & Reel | ||
Voltage 190mV | ||
Power Rating 0.75W | ||
Temperature Coefficient 50 ppm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Series LVK | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Matte Tin Outer | ||
Standards/Approvals RoHS Compliant | ||
Width 2.5mm | ||
Height 500μm | ||
Length 5mm | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.
Supports automatic insertion for efficient manufacturing
Uses industry standard sizes for easy integration
Provides high-precision Kelvin connection in a Compact package
Operates reliably from -40°C to +125°C temperature range
Related links
- Arcol Ohmite LVK 0.05 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R050DER
- Arcol Ohmite LVK 0.02 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R020DER
- Arcol Ohmite LVK 0.01 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R010DER
- Arcol Ohmite LVK 0.05 Ω, Reel Resistive Fixed Resistor 0.0025 1 W - LVK24R050CER
- Arcol Ohmite LVK 0.1 Ω, 1206 Resistive Fixed Resistor 0.0025 0.5 W - LVK12R100CER
- Arcol Ohmite LVK 0.005 Ω, 1224 Resistive Fixed Resistor 0.0025 2 W - LVK25R005CER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.0025 1 W - LVK24R010CER
- Arcol Ohmite LVK 0.025 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R025DER
