Arcol Ohmite FCSL 0.002 Ω, Tape & Reel Resistive Fixed Resistor 0.02 3 W - FCSL76R002GER

Subtotal (1 reel of 1000 units)*

€636.00

(exc. VAT)

€782.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.636€636.00

*price indicative

RS Stock No.:
760-504
Mfr. Part No.:
FCSL76R002GER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.002Ω

Resistor Type

Current

Technology

Resistive

Package/Case

Tape & Reel

Packaging

1000 pcs per Reel

Tolerance

0.02

Power Rating

3W

Voltage

60mV

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.8mm

Width

7.6mm

Standards/Approvals

RoHS Compliant

Height

500μm

COO (Country of Origin):
CN
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in modern electronic circuits that require reliable and repeatable performance. It is built to support automatic insertion and industry standard sizes, making it easy to integrate into high volume production.

Uses industry standard sizes for easy integration

Provides high heat resistant performance in demanding circuits

Maintains low heat electromotive behaviour for accurate sensing

Operates reliably from -55°C to +155°C temperature range

Improves stability in precision current measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy