Panasonic ERJPB3 1003 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1003V
- RS Stock No.:
- 763-838
- Mfr. Part No.:
- ERJPB3B1003V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 250 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€0.62
(exc. VAT)
€0.76
(inc. VAT)
In Stock
- Plus 9,940 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €0.062 | €0.62 | - |
| 250 - 990 | €0.054 | €0.54 | 12% |
| 1000 - 4990 | €0.04 | €0.40 | 35% |
| 5000 - 9990 | €0.03 | €0.30 | 51% |
| 10000 + | €0.029 | €0.29 | 53% |
*price indicative
- RS Stock No.:
- 763-838
- Mfr. Part No.:
- ERJPB3B1003V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1003Ω | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 to ±0.5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPB3 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1003Ω | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 to ±0.5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPB3 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic Thick film chip resistor is designed for achieving excellent resistance tolerance and reliability. It efficiently handles substantial power ratings in Compact dimensions, ensuring performance in various electronic applications.
Achieves resistance tolerance of ±0.1% for enhanced reliability
Operates effectively in high resistance ranges up to 1 MΩ
As per AEC Q200 and RoHS compliant standards for quality assurance
Related links
- Panasonic ERJPB3 1001 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1001V
- Panasonic ERJPB3 1002 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1002V
- Panasonic ERJPB6 1003 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- Panasonic ERJPB6 1001 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- Panasonic ERJPB6 1002 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- Panasonic ERJ6EN 1003 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1003V
- Panasonic ERJ2RK 20 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF20R0X
- Panasonic ERJ2RK 1243 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1243X
