Panasonic ERJPB6 1002 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- RS Stock No.:
- 763-840
- Mfr. Part No.:
- ERJPB6B1002V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 250 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€0.90
(exc. VAT)
€1.10
(inc. VAT)
In Stock
- 4,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €0.09 | €0.90 | - |
| 250 - 990 | €0.077 | €0.77 | 14% |
| 1000 - 4990 | €0.056 | €0.56 | 37% |
| 5000 - 9990 | €0.042 | €0.42 | 53% |
| 10000 + | €0.041 | €0.41 | 54% |
*price indicative
- RS Stock No.:
- 763-840
- Mfr. Part No.:
- ERJPB6B1002V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1002Ω | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 to ±0.5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPB6 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1002Ω | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 to ±0.5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJPB6 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
The Panasonic Thick film chip resistor is designed for achieving excellent resistance tolerance and reliability. It efficiently handles substantial power ratings in Compact dimensions, ensuring performance in various electronic applications.
Achieves resistance tolerance of ±0.1% for enhanced reliability
Operates effectively in high resistance ranges up to 1 MΩ
As per AEC Q200 and RoHS compliant standards for quality assurance
Related links
- Panasonic ERJPB6 1003 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- Panasonic ERJPB6 1001 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- Panasonic ERJPB3 1002 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1002V
- Panasonic ERJ8EN 1243 Ω, 1206 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1004V
- Panasonic ERJPB3 1003 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1003V
- Panasonic ERJPB3 1001 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1001V
- Arcol Ohmite 0.1 GΩ Thick Film Precision Thick Film Fixed Resistor 0.25 W 0.25 % MOX200001006FE
- Panasonic ERJ2RK 3322 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3322X
