Panasonic ERJ8EN 1243 Ω, 1206 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1004V

Get a bulk buy discount

Add 250 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€0.30

(exc. VAT)

€0.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,870 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240€0.03€0.30-
250 - 990€0.026€0.2613%
1000 - 4990€0.019€0.1936%
5000 +€0.013€0.1356%

*price indicative

Packaging Options:
RS Stock No.:
763-866
Mfr. Part No.:
ERJ8ENF1004V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Precision Thick Film Fixed Resistor

Resistance

1243Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ8EN

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Height

600μm

Termination Style

Solder

COO (Country of Origin):
JP
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.

Small size and lightweight, optimising space in circuit designs

Suitable for both reflow and flow soldering processes

AEC Q200 compliant, ensuring suitability for automotive applications

RoHS compliant, meeting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy