ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1000
- RS Stock No.:
- 780-745
- Mfr. Part No.:
- MCR50SJQPF1000
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 250 more to save €1.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€9.25
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €0.185 | €9.25 | - |
| 250 + | €0.181 | €9.05 | €1.00 |
*price indicative
- RS Stock No.:
- 780-745
- Mfr. Part No.:
- MCR50SJQPF1000
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape | |
| Voltage | 250V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 5mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape | ||
Voltage 250V | ||
Power Rating 1.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 5mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 2.5mm | ||
The ROHM general purpose chip resistor is designed for reliable performance in demanding applications, ensuring accurate resistance values and robust operation even under extreme conditions.
Offers a rated power of 2W, accommodating various circuit requirements
Temperature tolerance ranges from -55°C to +155°C, ensuring durability across environments
Complies with AEC-Q200, making it suitable for automotive applications
Jumper type design allows for seamless integration in Compact circuits
Related links
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF10R0
- ROHM MCRS Series 100 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1001
- ROHM MCRS Series 33 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF3300
- ROHM MCRS Series 47 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF4700
- ROHM MCRS Series 470 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF4701
- ROHM MCRS Series 22 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF22R0
- ROHM MCRS Series 220 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF2201
- ROHM MCRS Series 22 kΩ, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF2202
