ROHM MCRS Series 100 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1001
- RS Stock No.:
- 780-746
- Mfr. Part No.:
- MCR50SJQPF1001
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€12.05
(exc. VAT)
€14.80
(inc. VAT)
In Stock
- 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | €0.241 | €12.05 |
| 250 + | €0.236 | €11.80 |
*price indicative
- RS Stock No.:
- 780-746
- Mfr. Part No.:
- MCR50SJQPF1001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 100Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Embossed Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1.5W | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 5mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 100Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Embossed Tape | ||
Tolerance ±1 % | ||
Power Rating 1.5W | ||
Voltage 250V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 5mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 2.5mm | ||
The ROHM chip resistor is designed for general purpose applications, offering reliable resistance in Compact sizes suitable for modern electronic devices.
Guarantees the same rated power as larger resistor sizes
Reduces circuit area by approximately 60% when downsizing models
Complies with ISO9001 and IATF16949 certifications for quality assurance
Meets AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 33 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF3300
- ROHM MCRS Series 470 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF4701
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1000
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF10R0
- ROHM MCRS Series 47 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF4700
- ROHM MCRS Series 120 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1201
- ROHM MCRS Series 22 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF22R0
- ROHM MCRS Series 220 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF2201
