Panasonic ERJPC3 196000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D1963V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.47

(exc. VAT)

€0.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240€0.047€0.47
250 - 990€0.041€0.41
1000 - 4990€0.03€0.30
5000 +€0.024€0.24

*price indicative

Packaging Options:
RS Stock No.:
790-222
Mfr. Part No.:
ERJPC3D1963V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

196000Ω

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

0603

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Tolerance

±0.5 %

Voltage

100V

Power Rating

0.2W

Temperature Coefficient

±25 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJPC3

Maximum Operating Temperature

155°C

Height

0.45mm

Termination Style

SMD

Width

0.8mm

Standards/Approvals

JIS C 5201-8

Length

1.6mm

COO (Country of Origin):
JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.20 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0603 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy