Panasonic ERA8XEB 3 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3004V

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€11.64

(exc. VAT)

€14.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90€1.164€11.64-
100 - 490€0.943€9.4318%
500 - 990€0.721€7.2138%
1000 +€0.559€5.5951%

*price indicative

Packaging Options:
RS Stock No.:
895-772
Mfr. Part No.:
ERA8XEB3004V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

3MΩ

Resistor Type

Film Chip

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

750V

Mount Type

Surface Mount

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA8XEB

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Height

550μm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP
The Panasonic high voltage type thin film chip resistor designed for high resistance applications, ensuring reliability and accuracy in demanding environments where stability is crucial.

Achieves high limiting element voltage up to 750 V for robust performance

Maintains stability in high temperature and humidity conditions up to 85 °C and 85 %RH

Offers low resistance tolerance with a temperature coefficient as low as ±25x10⁻⁶/K

Delivers high performance with low current noise and excellent linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy