Panasonic ERA8XEB 4700 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB4704V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€11.64

(exc. VAT)

€14.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90€1.164€11.64
100 - 490€0.943€9.43
500 - 990€0.721€7.21
1000 +€0.559€5.59

*price indicative

Packaging Options:
RS Stock No.:
895-774
Mfr. Part No.:
ERA8XEB4704V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4700kΩ

Product Type

Thin Film Resistor

Technology

Thin Film

Resistor Type

Film Chip

Package/Case

1206

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

750V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Series

ERA8XEB

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Solder

Width

1.6mm

Height

550μm

COO (Country of Origin):
JP
The Panasonic thin film chip resistor offers exceptional performance in high resistance applications. Designed for high reliability, it effectively manages power ratings while maintaining accuracy and stability under various environmental conditions.

Achieves a voltage limit of 750V for high applications

Stable performance at temperatures up to 155°C and 85% humidity

Features low resistance tolerance and temperature coefficient for enhanced accuracy

Original structure ensures high ESD performance and anti-sulphur resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy