Panasonic ERJ6RS 120 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RSFR12V

Subtotal (5000 units, on reels of 5000)*

€325.00

(exc. VAT)

€400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.065€325.00

*price indicative

RS Stock No.:
106-9978
Mfr. Part No.:
ERJ6RSFR12V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

120mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.13W

Temperature Coefficient

-250 ppm/°C, +250 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ6RS

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

2mm

Width

1.5mm

Height

0.6mm

Termination Style

Surface Mount

COO (Country of Origin):
JP

0805 Format low Ohmic Resistor - 0.125W


Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

Low-resistance tolerance

Both reflow and flow soldering can be used

Suitable for use with placement machines

AEC-Q200 qualified

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy