Panasonic ERJMP2 5mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 122-3879
- Mfr. Part No.:
- ERJMP2KF5M0U
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3879
- Mfr. Part No.:
- ERJMP2KF5M0U
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | ERJMP2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±75ppm/°C | ||
Series ERJMP2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJMP2 15mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 6.8kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 33Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity TLM 18mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.5W
- TE Connectivity TLM 68mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.5W
- TE Connectivity TLM 47mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.5W
- TE Connectivity TLM 68mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.5W
