TE Connectivity RL73 270 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - RL73K3AR27JTDF
- RS Stock No.:
- 125-1121
- Distrelec Article No.:
- 304-48-207
- Mfr. Part No.:
- RL73K3AR27JTDF
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save €4.30
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€10.74
(exc. VAT)
€13.22
(inc. VAT)
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | €0.537 | €10.74 | - |
| 100 - 180 | €0.494 | €9.88 | €4.30 |
| 200 - 480 | €0.446 | €8.92 | €18.20 |
| 500 - 980 | €0.403 | €8.06 | €67.00 |
| 1000 + | €0.366 | €7.32 | €171.00 |
*price indicative
- RS Stock No.:
- 125-1121
- Distrelec Article No.:
- 304-48-207
- Mfr. Part No.:
- RL73K3AR27JTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RL73 | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Length | 6.35mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 270mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RL73 | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Length 6.35mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Width 3.1mm | ||
RL73 Series SMD
The TE Connectivity RL73 Series is a low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong Terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management
Power ratings of up to 1W at 70°C
Resistance values down to 100mΩ
Ideal for current detection
Sizes from 0805 to 2512
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity RL73 820 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR82J
- TE Connectivity RL73 120 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR12J
- TE Connectivity RL73 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR33J
- TE Connectivity RL73 390 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR39J
- TE Connectivity RL73 180 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR18J
- TE Connectivity RL73 560 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR56J
- TE Connectivity RL73 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR10J
- TE Connectivity RL73 680 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR68J
